Toshiba DTMOSIV N-Channel MOSFET, 11.5 A, 600 V Enhancement, 3-Pin TO-252 TK12P60W,RVQ(S
- RS Stock No.:
- 173-2857
- Mfr. Part No.:
- TK12P60W,RVQ(S
- Brand:
- Toshiba
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$3,972.00
(exc. GST)
$4,370.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 8000 | $1.986 | $3,972.00 |
| 10000 + | $1.787 | $3,574.00 |
*price indicative
- RS Stock No.:
- 173-2857
- Mfr. Part No.:
- TK12P60W,RVQ(S
- Brand:
- Toshiba
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 11.5A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | DTMOSIV | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 340mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 100W | |
| Forward Voltage Vf | -1.7V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6.1mm | |
| Length | 6.6mm | |
| Height | 2.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 11.5A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series DTMOSIV | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 340mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 100W | ||
Forward Voltage Vf -1.7V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6.1mm | ||
Length 6.6mm | ||
Height 2.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
MOSFET Transistors, Toshiba
Related links
- Toshiba DTMOSIV Type N-Channel MOSFET 600 V EnhancementRVQ(S
- Toshiba DTMOSIV Type N-Channel MOSFET 600 V EnhancementRVQ(S
- Toshiba DTMOSIV Type N-Channel MOSFET 600 V EnhancementS5VX(J
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementRQ(S
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementRQ(S
- Toshiba DTMOSIV Type N-Channel MOSFET 800 V EnhancementS4X(S
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementRQ(S
- Toshiba DTMOSIV Type N-Channel MOSFET 650 V EnhancementS1F(S
