Vishay SQ Rugged N-Channel MOSFET, 8 A, 60 V Enhancement, 8-Pin PowerPAK 1212 SQS462EN-T1_GE3
- RS Stock No.:
- 787-9525
- Mfr. Part No.:
- SQS462EN-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-9525
- Mfr. Part No.:
- SQS462EN-T1_GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | SQ Rugged | |
| Package Type | PowerPAK 1212 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 135mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 820mV | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 8nC | |
| Maximum Power Dissipation Pd | 33W | |
| Maximum Operating Temperature | 175°C | |
| Width | 3.4mm | |
| Length | 3.4mm | |
| Standards/Approvals | No | |
| Height | 1.12mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series SQ Rugged | ||
Package Type PowerPAK 1212 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 135mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 820mV | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 8nC | ||
Maximum Power Dissipation Pd 33W | ||
Maximum Operating Temperature 175°C | ||
Width 3.4mm | ||
Length 3.4mm | ||
Standards/Approvals No | ||
Height 1.12mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, Automotive SQ Rugged Series, Vishay Semiconductor
The SQ series of MOSFETs from Vishay Semiconductor are designed for all automotive applications requiring ruggedness and high reliability.
Advantages of SQ Rugged Series MOSFETs
• AEC-Q101 qualified
• Junction temperature up to +175°C
• Low on-resistance n- and p-channel TrenchFET® technologies
• Innovative space-saving package options
MOSFET Transistors, Vishay Semiconductor
Approvals
AEC-Q101
Related links
- Vishay SQ Rugged Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SQ Rugged Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC SQ4850EY-T1_GE3
- Vishay SQ Rugged Type N-Channel MOSFET 40 V Enhancement, 5-Pin SO-8
- Vishay SQ Rugged Type N-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- Vishay SQ Rugged Type N-Channel MOSFET 40 V Enhancement, 5-Pin SO-8 SQJ412EP-T1_GE3
- Vishay SQ Rugged Type N-Channel MOSFET 20 V Enhancement, 6-Pin TSOP SQ3460EV-T1_GE3
- Vishay SQ Rugged Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
- Vishay SQ Rugged Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
