Vishay SQ Rugged N-Channel MOSFET, 32 A, 40 V Enhancement, 5-Pin SO-8 SQJ412EP-T1_GE3
- RS Stock No.:
- 787-9496
- Mfr. Part No.:
- SQJ412EP-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$25.28
(exc. GST)
$27.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $5.056 | $25.28 |
*price indicative
- RS Stock No.:
- 787-9496
- Mfr. Part No.:
- SQJ412EP-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 32A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | SO-8 | |
| Series | SQ Rugged | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 8.5mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 800mV | |
| Maximum Power Dissipation Pd | 83W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 5mm | |
| Height | 1.14mm | |
| Standards/Approvals | No | |
| Width | 5.03mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 32A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type SO-8 | ||
Series SQ Rugged | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 8.5mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 800mV | ||
Maximum Power Dissipation Pd 83W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Operating Temperature 175°C | ||
Length 5mm | ||
Height 1.14mm | ||
Standards/Approvals No | ||
Width 5.03mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, Automotive SQ Rugged Series, Vishay Semiconductor
Advantages of SQ Rugged Series MOSFETs
MOSFET Transistors, Vishay Semiconductor
Approvals
Related links
- Vishay SQ Rugged Type N-Channel MOSFET 40 V Enhancement, 5-Pin SO-8
- Vishay SQ Rugged Type N-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- Vishay SQ Rugged Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SQ Rugged Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC SQ4850EY-T1_GE3
- Vishay SQ Rugged Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SQS462EN-T1_GE3
- Vishay SQ Rugged Type N-Channel MOSFET 20 V Enhancement, 6-Pin TSOP SQ3460EV-T1_GE3
- Vishay SQ Rugged Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- Vishay SQ Rugged Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 SQD40N06-14L_GE3
