Vishay SQ Rugged N-Channel MOSFET, 8 A, 20 V Enhancement, 6-Pin TSOP SQ3460EV-T1_GE3
- RS Stock No.:
- 787-9468
- Mfr. Part No.:
- SQ3460EV-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$11.07
(exc. GST)
$12.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 May 2027
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 740 | $1.107 | $11.07 |
| 750 + | $1.102 | $11.02 |
*price indicative
- RS Stock No.:
- 787-9468
- Mfr. Part No.:
- SQ3460EV-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | SQ Rugged | |
| Package Type | TSOP | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 53mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Typical Gate Charge Qg @ Vgs | 9.3nC | |
| Maximum Power Dissipation Pd | 3.6W | |
| Forward Voltage Vf | 770mV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 1.7mm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series SQ Rugged | ||
Package Type TSOP | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 53mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Typical Gate Charge Qg @ Vgs 9.3nC | ||
Maximum Power Dissipation Pd 3.6W | ||
Forward Voltage Vf 770mV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 1.7mm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
N-Channel MOSFET, Automotive SQ Rugged Series, Vishay Semiconductor
Advantages of SQ Rugged Series MOSFETs
MOSFET Transistors, Vishay Semiconductor
Approvals
Related links
- Vishay SQ Rugged Type N-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 6-Pin TSOP-6
- Vishay SQ Rugged Type P-Channel MOSFET 40 V Enhancement, 6-Pin TSOP-6 SQ3419EV-T1_GE3
- Vishay SQ Rugged Type N-Channel MOSFET 40 V Enhancement, 5-Pin SO-8
- Vishay SQ Rugged Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212
- Vishay SQ Rugged Type N-Channel MOSFET 40 V Enhancement, 5-Pin SO-8 SQJ412EP-T1_GE3
- Vishay SQ Rugged Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC SQ4850EY-T1_GE3
- Vishay SQ Rugged Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerPAK 1212 SQS462EN-T1_GE3
