Vishay SQ Rugged N-Channel MOSFET, 40 A, 60 V Enhancement, 3-Pin TO-252 SQD40N06-14L-GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
919-4255
Mfr. Part No.:
SQD40N06-14L-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-252

Series

SQ Rugged

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

29mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

34nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

75W

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

175°C

Height

2.38mm

Width

6.22mm

Standards/Approvals

No

Length

6.73mm

Automotive Standard

AEC-Q101

N-Channel MOSFET, Automotive SQ Rugged Series, Vishay Semiconductor


The SQ series of MOSFETs from Vishay Semiconductor are designed for all automotive applications requiring ruggedness and high reliability.

Advantages of SQ Rugged Series MOSFETs


• AEC-Q101 qualified

• Junction temperature up to +175°C

• Low on-resistance n- and p-channel TrenchFET® technologies

• Innovative space-saving package options

MOSFET Transistors, Vishay Semiconductor


Approvals

AEC-Q101

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy