Vishay TrenchFET N-Channel MOSFET, 40 A, 30 V Enhancement, 8-Pin SO-8 SIRA06DP-T1-GE3
- RS Stock No.:
- 787-9373
- Mfr. Part No.:
- SIRA06DP-T1-GE3
- Brand:
- Vishay
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$14.16
(exc. GST)
$15.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 December 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 745 | $2.832 | $14.16 | - |
| 750 - 1495 | $2.764 | $13.82 | 2% |
| 1500 + | $2.722 | $13.61 | 3% |
*price indicative
- RS Stock No.:
- 787-9373
- Mfr. Part No.:
- SIRA06DP-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SO-8 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 62.5W | |
| Maximum Gate Source Voltage Vgs | -16V, +20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 730mV | |
| Typical Gate Charge Qg @ Vgs | 51nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.26mm | |
| Length | 6.25mm | |
| Standards/Approvals | No | |
| Height | 1.12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SO-8 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 62.5W | ||
Maximum Gate Source Voltage Vgs -16V, +20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 730mV | ||
Typical Gate Charge Qg @ Vgs 51nC | ||
Maximum Operating Temperature 150°C | ||
Width 5.26mm | ||
Length 6.25mm | ||
Standards/Approvals No | ||
Height 1.12mm | ||
Automotive Standard No | ||
N-Channel MOSFET, TrenchFET Gen IV, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212 SISA04DN-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK SO-8 SIRA14BDP-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC SI4154DY-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK 1212 SI7116BDN-T1-GE3
