Vishay TrenchFET N-Channel MOSFET, 36 A, 40 V Enhancement, 8-Pin SOIC SI4154DY-T1-GE3

This image is representative of the product range

Get a bulk buy discount

Add 630 more to save $23.31

View bulk pricing options

Subtotal (1 pack of 10 units)*

$14.90

(exc. GST)

$16.40

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,250 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
10 - 620$1.49$14.90-
630 - 1240$1.453$14.53$23.31
1250 +$1.431$14.31$73.75

*price indicative

Packaging Options:
RS Stock No.:
180-7965
Mfr. Part No.:
SI4154DY-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

36A

Maximum Drain Source Voltage Vds

40V

Package Type

SOIC

Series

TrenchFET

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

3.9mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

32.5nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.1V

Maximum Power Dissipation Pd

5W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay surface mount N-channel MOSFET is a new age product with a drain-source voltage of 40V and a maximum gate-source voltage of 20V. It has drain-source resistance of 3.3mohm at a gate-source voltage of 10V. It has a maximum power dissipation of 7.8W and continuous drain current of 36A. The minimum and a maximum driving voltage for this MOSFET is 4.5V and 10V respectively. The MOSFET has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Halogen free

• Lead (Pb) free

• Operating temperature ranges between -55°C and 150°C

• TrenchFET power MOSFET

Applications


• POL

• Synchronous rectifier

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

• IEC 61249-2-21

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy