Vishay TrenchFET N-Channel MOSFET, 40 A, 30 V Enhancement, 8-Pin SO-8 SIRA06DP-T1-GE3
- RS Stock No.:
- 165-7074
- Mfr. Part No.:
- SIRA06DP-T1-GE3
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 165-7074
- Mfr. Part No.:
- SIRA06DP-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | TrenchFET | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.5mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 51nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 730mV | |
| Maximum Gate Source Voltage Vgs | -16V, +20V | |
| Maximum Power Dissipation Pd | 62.5W | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.26mm | |
| Height | 1.12mm | |
| Standards/Approvals | No | |
| Length | 6.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series TrenchFET | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.5mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 51nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 730mV | ||
Maximum Gate Source Voltage Vgs -16V, +20V | ||
Maximum Power Dissipation Pd 62.5W | ||
Maximum Operating Temperature 150°C | ||
Width 5.26mm | ||
Height 1.12mm | ||
Standards/Approvals No | ||
Length 6.25mm | ||
Automotive Standard No | ||
N-Channel MOSFET, TrenchFET Gen IV, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8 SIRA06DP-T1-GE3
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK 1212
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 25 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
