Vishay TrenchFET N-Channel MOSFET, 40 A, 30 V Enhancement, 8-Pin PowerPAK SO-8 SIRA14BDP-T1-GE3

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 35%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

$1.51

(exc. GST)

$1.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24$1.51-
25 - 99$0.9835%
100 - 499$0.5265%
500 +$0.5066%

*price indicative

RS Stock No.:
735-115
Mfr. Part No.:
SIRA14BDP-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

30V

Series

TrenchFET

Package Type

PowerPAK SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0105Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

17W

Typical Gate Charge Qg @ Vgs

12.2nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Width

5.3mm

Length

6.25mm

Height

1.1mm

Automotive Standard

No

COO (Country of Origin):
TW
The Vishay N channel MOSFET is designed for efficient and reliable power switching in high-performance power electronics. it is fully Rg and UIS tested to ensure robustness under electrical stress and demanding operating conditions. optimized for low losses and fast switching, it supports Compact high power density designs while meeting RoHS compliant and halogen free requirements.

Offers 100 percent Rg and UIS testing for proven device reliability

Supports high power density dc/dc converter applications

Enables efficient synchronous rectification performance

Complies with RoHS standards and halogen free requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy