onsemi Type P-Channel MOSFET, 1.37 A, 20 V Enhancement, 3-Pin SC-70 NTS4101PT1G

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 tape of 50 units)*

$18.50

(exc. GST)

$20.50

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 4,950 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 700$0.37$18.50-
750 - 1450$0.361$18.052%
1500 +$0.356$17.803%

*price indicative

Packaging Options:
RS Stock No.:
780-4767
Mfr. Part No.:
NTS4101PT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

1.37A

Maximum Drain Source Voltage Vds

20V

Package Type

SC-70

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

160mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

329mW

Maximum Gate Source Voltage Vgs

-8V, +8V

Forward Voltage Vf

-1.2V

Typical Gate Charge Qg @ Vgs

6.4nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Height

900μm

Length

2.2mm

Width

1.35mm

Standards/Approvals

No

Automotive Standard

No

P-Channel Power MOSFET, 20V, ON Semiconductor


MOSFET Transistors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy