onsemi Type P-Channel MOSFET, 1.3 A, 30 V Enhancement, 3-Pin SC-70 NTS4173PT1G
- RS Stock No.:
- 163-1142
- Mfr. Part No.:
- NTS4173PT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $24.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$444.00
(exc. GST)
$489.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 September 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.148 | $444.00 | - |
| 6000 - 9000 | $0.144 | $432.00 | $24.00 |
| 12000 + | $0.142 | $426.00 | $72.00 |
*price indicative
- RS Stock No.:
- 163-1142
- Mfr. Part No.:
- NTS4173PT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 1.3A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 280mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 350mW | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Forward Voltage Vf | -1V | |
| Typical Gate Charge Qg @ Vgs | 10.1nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Height | 900μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 1.3A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 280mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 350mW | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Forward Voltage Vf -1V | ||
Typical Gate Charge Qg @ Vgs 10.1nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Length 2.2mm | ||
Height 900μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel Power MOSFET, 30V to 500V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-70 NTS4173PT1G
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-70
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-70 NTS4101PT1G
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR1P02LT1G
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR1P02LT3G
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-89
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-89 NTE4151PT1G
