onsemi Type P-Channel MOSFET, 1.37 A, 20 V Enhancement, 3-Pin SC-70 NTS4101PT1G
- RS Stock No.:
- 163-1141
- Mfr. Part No.:
- NTS4101PT1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$390.00
(exc. GST)
$420.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 left, ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.13 | $390.00 | - |
| 6000 - 9000 | $0.127 | $381.00 | 2% |
| 12000 + | $0.125 | $375.00 | 3% |
*price indicative
- RS Stock No.:
- 163-1141
- Mfr. Part No.:
- NTS4101PT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 1.37A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 160mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Typical Gate Charge Qg @ Vgs | 6.4nC | |
| Maximum Power Dissipation Pd | 329mW | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 1.37A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 160mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Typical Gate Charge Qg @ Vgs 6.4nC | ||
Maximum Power Dissipation Pd 329mW | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 2.2mm | ||
Width 1.35mm | ||
Height 900μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
P-Channel Power MOSFET, 20V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-70 NTS4101PT1G
- onsemi Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-70
- onsemi Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-70 NTS4173PT1G
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-89
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-89 NTE4151PT1G
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-70
- Nexperia BSS84AKW Type P-Channel MOSFET 50 V Enhancement, 3-Pin SC-70
- Nexperia NX3008PBKW Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-70
