Nexperia NX3008PBKW Type P-Channel MOSFET, 200 mA, 30 V Enhancement, 3-Pin SC-70 NX3008PBKW,115
- RS Stock No.:
- 165-9977
- Mfr. Part No.:
- NX3008PBKW,115
- Brand:
- Nexperia
This image is representative of the product range
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$180.00
(exc. GST)
$210.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 November 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.06 | $180.00 | - |
| 15000 + | $0.054 | $162.00 | 9% |
*price indicative
- RS Stock No.:
- 165-9977
- Mfr. Part No.:
- NX3008PBKW,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SC-70 | |
| Series | NX3008PBKW | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6.5Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 0.55nC | |
| Maximum Power Dissipation Pd | 830mW | |
| Maximum Gate Source Voltage Vgs | -8V, +8V | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SC-70 | ||
Series NX3008PBKW | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6.5Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 0.55nC | ||
Maximum Power Dissipation Pd 830mW | ||
Maximum Gate Source Voltage Vgs -8V, +8V | ||
Maximum Operating Temperature 150°C | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
P-Channel MOSFET, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia NX3008PBKW Type P-Channel MOSFET 30 V Enhancement115
- Nexperia BSS84AKW Type P-Channel MOSFET 50 V Enhancement, 3-Pin SC-70
- Nexperia PMF170XP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-70
- Nexperia BSS84AKW Type P-Channel MOSFET 50 V Enhancement115
- Nexperia PMF170XP Type P-Channel MOSFET 20 V Enhancement115
- Nexperia NX3008NBKW Type N-Channel MOSFET 30 V Enhancement, 3-Pin SC-70
- Nexperia Dual NX3008CBKS 2 Type P 350 mA 6-Pin SC-88
- ROHM RE1C002ZP Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-75 RE1C002ZPTL
