onsemi Type P-Channel MOSFET, 1.3 A, 30 V Enhancement, 3-Pin SC-70 NTS4173PT1G
- RS Stock No.:
- 780-4761
- Mfr. Part No.:
- NTS4173PT1G
- Brand:
- onsemi
This image is representative of the product range
Add 750 more to save -
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$6.43
(exc. GST)
$7.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,700 left, ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 725 | $0.257 | $6.43 | - |
| 750 - 1475 | $0.255 | $6.38 | - |
| 1500 + | $0.246 | $6.15 | 4% |
*price indicative
- RS Stock No.:
- 780-4761
- Mfr. Part No.:
- NTS4173PT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 1.3A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 280mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 10.1nC | |
| Maximum Power Dissipation Pd | 350mW | |
| Forward Voltage Vf | -1V | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 1.3A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 280mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 10.1nC | ||
Maximum Power Dissipation Pd 350mW | ||
Forward Voltage Vf -1V | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Maximum Operating Temperature 150°C | ||
Width 1.35mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Height 900μm | ||
Automotive Standard No | ||
P-Channel Power MOSFET, 30V to 500V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-70
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-70
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-70 NTS4101PT1G
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR1P02LT1G
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 NTR1P02LT3G
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-89
- onsemi Type P-Channel MOSFET 20 V Enhancement, 3-Pin SC-89 NTE4151PT1G
