DiodesZetex DMN N-Channel MOSFET, 230 mA, 20 V Enhancement, 3-Pin SC-89 DMN2710UTQ-7
- RS Stock No.:
- 246-7514
- Mfr. Part No.:
- DMN2710UTQ-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$6.50
(exc. GST)
$7.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,925 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.26 | $6.50 |
| 50 - 75 | $0.254 | $6.35 |
| 100 - 225 | $0.247 | $6.18 |
| 250 - 975 | $0.241 | $6.03 |
| 1000 + | $0.236 | $5.90 |
*price indicative
- RS Stock No.:
- 246-7514
- Mfr. Part No.:
- DMN2710UTQ-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 230mA | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SC-89 | |
| Series | DMN | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 15Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 12.9nC | |
| Maximum Power Dissipation Pd | 300mW | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Maximum Operating Temperature | 150°C | |
| Height | 800μm | |
| Length | 1.7mm | |
| Standards/Approvals | No | |
| Width | 850μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 230mA | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SC-89 | ||
Series DMN | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 15Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 12.9nC | ||
Maximum Power Dissipation Pd 300mW | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 10V | ||
Maximum Operating Temperature 150°C | ||
Height 800μm | ||
Length 1.7mm | ||
Standards/Approvals No | ||
Width 850μm | ||
Automotive Standard AEC-Q101 | ||
Related links
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89 DMN26D0UT-7
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin SC-89
- DiodesZetex DMN Type N-Channel MOSFET 30 V Enhancement, 3-Pin SC-89 DMN313DLT-7
- DiodesZetex DMG1012T-7 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89 DMG1012T-7
- DiodesZetex DMG1012T-7 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-89
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-70
- DiodesZetex DMN Type N-Channel MOSFET 20 V Enhancement, 3-Pin SC-70 DMN2065UW-7
