Infineon HEXFET N-Channel MOSFET, 1.6 A, 100 V Enhancement, 3-Pin SOT-23
- RS Stock No.:
- 913-4054
- Mfr. Part No.:
- IRLML0100TRPBF
- Brand:
- Infineon
This image is representative of the product range
Add 15000 more to save $240.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$486.00
(exc. GST)
$534.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 18 February 2027
- Plus 3,000 unit(s) shipping from 16 September 2027
- Plus 3,000 unit(s) shipping from 07 October 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.162 | $486.00 | - |
| 15000 + | $0.146 | $438.00 | $240.00 |
*price indicative
- RS Stock No.:
- 913-4054
- Mfr. Part No.:
- IRLML0100TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 1.6A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-23 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 235mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Typical Gate Charge Qg @ Vgs | 2.5nC | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 1.3W | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.02mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 1.6A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-23 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 235mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Typical Gate Charge Qg @ Vgs 2.5nC | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 1.3W | ||
Maximum Operating Temperature 150°C | ||
Height 1.02mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 3.04mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Infineon HEXFET Series MOSFET, 100V Maximum Drain Source Voltage, 1.6A Maximum Continuous Drain Current - IRLML0100TRPBF
Features and Benefits:
• 1.6A continuous drain current supports moderate load currents
• 235mΩ RDS(on) reduces conduction losses during operation
• 2.5nC typical gate charge ensures efficient switching performance
• 1.3W maximum power dissipation allows sustained thermal load handling
• 16V gate-source tolerance provides margin for gate drive voltages
Applications
• Ideal for battery management and power distribution
• Used with motor-control driver circuits in low-power systems
• Can be used for LED driver switching elements
• Suitable for general-purpose switching in compact devices
What environmental temperature range can it withstand during operation?
What mounting and package considerations should designers plan for?
How does its forward voltage affect switching in rectifier or synchronous applications?
What pin count and gate-drive implications must be considered?
Related links
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 IRLML0100TRPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V SOT-223 IRFL4310TRPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V SOT-223
- DiodesZetex DMN Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-23 DMN10H220L-7
- DiodesZetex DMN Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-23
- onsemi PowerTrench Type N-Channel MOSFET 150 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
