Infineon HEXFET N-Channel MOSFET, 4.1 A, 20 V Enhancement, 3-Pin SOT-23 IRLML6246TRPBF
- RS Stock No.:
- 165-7766
- Mfr. Part No.:
- IRLML6246TRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$348.00
(exc. GST)
$384.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.116 | $348.00 |
| 15000 + | $0.105 | $315.00 |
*price indicative
- RS Stock No.:
- 165-7766
- Mfr. Part No.:
- IRLML6246TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 4.1A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Series | HEXFET | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 66mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 3.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.3W | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Height | 1.02mm | |
| Length | 3.04mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 4.1A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Series HEXFET | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 66mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 3.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.3W | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Height 1.02mm | ||
Length 3.04mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Infineon HEXFET Series MOSFET, 20V Maximum Drain Source Voltage, 4.1A Maximum Continuous Drain Current - IRLML6246TRPBF
Features and Benefits:
• Continuous drain current 4.1A supports moderate load currents
• Low on‑resistance 66 mΩ minimises conduction losses
• Typical gate charge 3.5 nC allows faster switching transitions
• Maximum power dissipation 1.3W suits constrained thermal budgets
• Gate-source tolerance up to 12V permits robust drive margins
Applications
• Ideal for load switching in power-distribution modules
• Used with gate drivers in motor-control low-voltage stages
• Can be used for DC-DC converter synchronous switching
• Suitable for signal-level high-speed switching in control circuits
What thermal extremes can this device tolerate in operation?
How does the package influence PCB layout and assembly?
What is the expected behaviour under higher gate voltages?
How does the device perform under continuous load?
Related links
- Infineon HEXFET Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23 IRLML6246TRPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 25 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
