Infineon HEXFET N-Channel MOSFET, 3.4 A, 30 V Enhancement, 3-Pin SOT-23
- RS Stock No.:
- 913-4070
- Mfr. Part No.:
- IRLML6346TRPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$501.00
(exc. GST)
$552.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.167 | $501.00 |
| 15000 + | $0.15 | $450.00 |
*price indicative
- RS Stock No.:
- 913-4070
- Mfr. Part No.:
- IRLML6346TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.4A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | HEXFET | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 80mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 2.9nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -12V, +12V | |
| Maximum Power Dissipation Pd | 1.3W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.02mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.4A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series HEXFET | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 80mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 2.9nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -12V, +12V | ||
Maximum Power Dissipation Pd 1.3W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.02mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
Infineon HEXFET Series MOSFET, 30V Maximum Drain Source Voltage, 3.4A Maximum Continuous Drain Current - IRLML6346TRPBF
Features and Benefits:
• Continuous drain current rating of 3.4A allowing moderate load handling
• Drain‑source voltage capability of 30V for low-voltage power rails
• Gate charge of 2.9nC supporting fast gate transitions
• Gate withstand of 12V permitting standard drive voltages
• Maximum power dissipation 1.3W supporting sustained switching
Applications
• Ideal for battery management and power-rail control
• Used with motor-driver gate stages in compact devices
• Can be used for load-switching in portable electronics
• Appropriate for general-purpose power management on SMD boards
What thermal limits should be considered in design?
How does the package type affect assembly and layout?
What switching behaviour can be expected during fast transitions?
Are there constraints on gate drive voltage?
Related links
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 IRLML6346TRPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 25 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
