Infineon HEXFET N-Channel MOSFET, 3.6 A, 40 V Enhancement, 3-Pin SOT-23 IRLML0040TRPBF
- RS Stock No.:
- 725-9347
- Distrelec Article No.:
- 304-45-310
- Mfr. Part No.:
- IRLML0040TRPBF
- Brand:
- Infineon
This image is representative of the product range
Add 760 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$6.62
(exc. GST)
$7.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 360 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 740 | $0.331 | $6.62 | - |
| 760 - 1480 | $0.326 | $6.52 | 1% |
| 1500 + | $0.32 | $6.40 | 3% |
*price indicative
- RS Stock No.:
- 725-9347
- Distrelec Article No.:
- 304-45-310
- Mfr. Part No.:
- IRLML0040TRPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 3.6A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | HEXFET | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 56mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -16V, +16V | |
| Typical Gate Charge Qg @ Vgs | 2.6nC | |
| Maximum Power Dissipation Pd | 1.3W | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1.02mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 3.6A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series HEXFET | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 56mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -16V, +16V | ||
Typical Gate Charge Qg @ Vgs 2.6nC | ||
Maximum Power Dissipation Pd 1.3W | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1.02mm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 40V Maximum Drain Source Voltage, 3.6A Maximum Continuous Drain Current - IRLML0040TRPBF
Features and Benefits:
• 40V drain-source rating supports medium-voltage switching
• Continuous drain current 3.6A enables modest load driving
• Typical gate charge 2.6nC permits faster switching speeds
• Power dissipation 1.3W manages thermal load in compact layouts
• Gate-source withstand 16V offers robust drive margin
Applications
• Ideal for battery-powered motor drivers
• Used with load switches in portable electronics
• Can be used for synchronous rectification in power supplies
• Appropriate for general-purpose switching in control boards
What thermal range can it tolerate in demanding environments?
How does the package affect mounting and board space?
What aspect of the device helps reduce switching energy losses?
What electrical limits should designers respect for safe operation?
Related links
- Infineon HEXFET Type N-Channel MOSFET 40 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 IRLML9301TRPBF
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
