Nexperia BSS87 N-Channel MOSFET, 400 mA, 200 V Enhancement, 3-Pin SOT-89 BSS87,115
- RS Stock No.:
- 725-8316
- Mfr. Part No.:
- BSS87,115
- Brand:
- Nexperia
This image is representative of the product range
Add 250 more to save $2.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.70
(exc. GST)
$8.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 50 left, ready to ship from another location
- Final 1,000 unit(s) shipping from 30 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $0.77 | $7.70 | - |
| 250 - 490 | $0.762 | $7.62 | $2.00 |
| 500 + | $0.748 | $7.48 | $11.00 |
*price indicative
- RS Stock No.:
- 725-8316
- Mfr. Part No.:
- BSS87,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 400mA | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | BSS87 | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 1W | |
| Typical Gate Charge Qg @ Vgs | 5.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.6mm | |
| Standards/Approvals | No | |
| Length | 4.6mm | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 400mA | ||
Maximum Drain Source Voltage Vds 200V | ||
Series BSS87 | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 1W | ||
Typical Gate Charge Qg @ Vgs 5.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 2.6mm | ||
Standards/Approvals No | ||
Length 4.6mm | ||
Height 1.6mm | ||
Automotive Standard No | ||
N-Channel MOSFET, 100V and Higher, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia BSS87 Type N-Channel MOSFET 200 V Enhancement, 3-Pin SOT-89
- DiodesZetex ZVN4525Z Type N-Channel MOSFET 250 V Enhancement, 3-Pin SOT-89
- DiodesZetex ZVN4525Z Type N-Channel MOSFET 250 V Enhancement, 3-Pin SOT-89 ZVN4525ZTA
- Diodes Inc Transistor -200 V, 3-Pin SOT-89
- Infineon SIPMOS Type N-Channel MOSFET 240 V Enhancement, 3-Pin SOT-89 BSS87H6327FTSA1
- Toshiba Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- DiodesZetex DMN63D8L N channel-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN63D8L-7
- Toshiba Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 T2N7002BK
