DiodesZetex ZVN4525Z N-Channel MOSFET, 240 mA, 250 V Enhancement, 3-Pin SOT-89 ZVN4525ZTA

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

$697.00

(exc. GST)

$767.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000$0.697$697.00-
2000 - 3000$0.679$679.002%
4000 +$0.669$669.004%

*price indicative

RS Stock No.:
169-7424
Mfr. Part No.:
ZVN4525ZTA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

240mA

Maximum Drain Source Voltage Vds

250V

Package Type

SOT-89

Series

ZVN4525Z

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

9.5Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

970mV

Maximum Gate Source Voltage Vgs

-40V, +40V

Maximum Power Dissipation Pd

1.2W

Typical Gate Charge Qg @ Vgs

2.6nC

Maximum Operating Temperature

150°C

Height

1.6mm

Standards/Approvals

No

Length

4.6mm

Width

2.6mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, 100V to 950V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy