DiodesZetex DMN63D8L N-Channel MOSFET, 400 mA, 30 V Enhancement, 3-Pin SOT-23 DMN63D8L-7
- RS Stock No.:
- 718-535
- Mfr. Part No.:
- DMN63D8L-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 15000 more to save $15.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$204.00
(exc. GST)
$225.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.068 | $204.00 | - |
| 15000 + | $0.067 | $201.00 | $15.00 |
*price indicative
- RS Stock No.:
- 718-535
- Mfr. Part No.:
- DMN63D8L-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 400mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | DMN63D8L | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.8Ω | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -50°C | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 0.9nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 520mW | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.5mm | |
| Height | 1.1mm | |
| Length | 3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 400mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Series DMN63D8L | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.8Ω | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -50°C | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 0.9nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 520mW | ||
Maximum Operating Temperature 150°C | ||
Width 2.5mm | ||
Height 1.1mm | ||
Length 3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex DMN63D8L N channel-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN63D8L-7
- Nexperia NX3008NBK Type N-Channel MOSFET 30 V Enhancement215
- Nexperia NX3008NBK Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- onsemi NTR0202PL Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Toshiba Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23
- Toshiba Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 T2N7002BK
- ROHM Type N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 BSS138BKAHZGT116
- Nexperia BSH103 Type N-Channel MOSFET 30 V Enhancement215
