DiodesZetex Single 1 N-Channel MOSFET, 3.1 A, 20 V Enhancement, 6-Pin SOT-23 ZXMN2A01E6TA

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.98

(exc. GST)

$7.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 740$0.698$6.98
750 - 1490$0.689$6.89
1500 +$0.673$6.73

*price indicative

Packaging Options:
RS Stock No.:
708-2614
Mfr. Part No.:
ZXMN2A01E6TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

3.1A

Maximum Drain Source Voltage Vds

20V

Package Type

SOT-23

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

225mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

12V, -12V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1.7W

Transistor Configuration

Single

Maximum Operating Temperature

150°C

Length

3mm

Height

1.3mm

Width

1.75mm

Number of Elements per Chip

1

N-Channel MOSFET, 12V to 28V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy