DiodesZetex Single 1 Type P-Channel MOSFET, 7.5 A, 30 V Enhancement, 3-Pin SOT-223 ZXMP3A16GTA
- RS Stock No.:
- 122-0608
- Mfr. Part No.:
- ZXMP3A16GTA
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-0608
- Mfr. Part No.:
- ZXMP3A16GTA
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7.5A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 70mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 3.9W | |
| Maximum Gate Source Voltage Vgs | 20V, -20V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Single | |
| Length | 6.7mm | |
| Height | 1.8mm | |
| Width | 3.7mm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7.5A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 70mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 3.9W | ||
Maximum Gate Source Voltage Vgs 20V, -20V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Single | ||
Length 6.7mm | ||
Height 1.8mm | ||
Width 3.7mm | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- DE
P-Channel MOSFET, 30V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Single 1 Type P-Channel Power MOSFET 20 V Enhancement, 8-Pin SO-8
- DiodesZetex Single 1 Type P-Channel Power MOSFET 20 V Enhancement, 8-Pin SO-8 DMP2040USD-13
- onsemi NDT Type P-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223 NDT456P
- onsemi NDT Type P-Channel MOSFET 30 V Enhancement, 4-Pin SOT-223
- ROHM Single 1 Type P-Channel MOSFET 3-Pin TSMT-3 RTU002P02T106
- Vishay Single 1 Type P-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP IRFD9120PBF
- Vishay Single 1 Type P-Channel MOSFET 60 V Enhancement, 4-Pin HVMDIP IRFD9024PBF
- Vishay Single 1 Type P-Channel MOSFET 400 V
