DiodesZetex Single 1 N-Channel MOSFET, 3.1 A, 20 V Enhancement, 6-Pin SOT-23 ZXMN2A01E6TA
- RS Stock No.:
- 169-0591
- Mfr. Part No.:
- ZXMN2A01E6TA
- Brand:
- DiodesZetex
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,299.00
(exc. GST)
$1,428.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.433 | $1,299.00 |
| 6000 - 9000 | $0.423 | $1,269.00 |
| 12000 + | $0.416 | $1,248.00 |
*price indicative
- RS Stock No.:
- 169-0591
- Mfr. Part No.:
- ZXMN2A01E6TA
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.1A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 225mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.7W | |
| Maximum Gate Source Voltage Vgs | 12V, -12V | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1.3mm | |
| Width | 1.75mm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.1A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 225mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.7W | ||
Maximum Gate Source Voltage Vgs 12V, -12V | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1.3mm | ||
Width 1.75mm | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 12V to 28V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Single 1 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23 ZXMN2A01E6TA
- DiodesZetex Single 1 Type N-Channel MOSFET 50 V Enhancement, 6-Pin SC-88
- DiodesZetex Single 1 Type N-Channel MOSFET 12 V Enhancement, 6-Pin UDFN-2020 DMN1019UFDE-7
- DiodesZetex Single 1 Type N-Channel MOSFET 50 V Enhancement, 6-Pin SC-88 DMN53D0LDW-7
- DiodesZetex Single 1 Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-223 ZXMP3A16GTA
- Toshiba Single 1 Type N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 SSM3K335R
- DiodesZetex Dual DMP Type P-Channel MOSFET 20 V Enhancement, 6-Pin UDFN-2020 DMP2045UFDB-7
- DiodesZetex Dual DMP Type P-Channel MOSFET 20 V Enhancement, 6-Pin UDFN-2020
