DiodesZetex Single 1 N-Channel MOSFET, 360 mA, 50 V Enhancement, 6-Pin SC-88 DMN53D0LDW-7
- RS Stock No.:
- 146-0595
- Mfr. Part No.:
- DMN53D0LDW-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$297.00
(exc. GST)
$327.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.099 | $297.00 |
| 6000 - 9000 | $0.097 | $291.00 |
| 12000 + | $0.095 | $285.00 |
*price indicative
- RS Stock No.:
- 146-0595
- Mfr. Part No.:
- DMN53D0LDW-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 360mA | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | SC-88 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 4.5Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 310mW | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 0.6nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 800mV | |
| Maximum Operating Temperature | +150°C | |
| Transistor Configuration | Single | |
| Standards/Approvals | J-STD-020, UL 94V-0, AEC-Q101, MIL-STD-202, RoHS | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Height | 1mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 360mA | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type SC-88 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 4.5Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 310mW | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 0.6nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 800mV | ||
Maximum Operating Temperature +150°C | ||
Transistor Configuration Single | ||
Standards/Approvals J-STD-020, UL 94V-0, AEC-Q101, MIL-STD-202, RoHS | ||
Width 1.35mm | ||
Length 2.2mm | ||
Height 1mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q100 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 40V to 90V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Single 1 Type N-Channel MOSFET 50 V Enhancement, 6-Pin SC-88 DMN53D0LDW-7
- DiodesZetex Single 1 Type N-Channel MOSFET 12 V Enhancement, 6-Pin UDFN-2020 DMN1019UFDE-7
- DiodesZetex DMN53D0LW Type N-Channel MOSFET 50 V Enhancement, 3-Pin SC-70
- DiodesZetex DMN53D0LW Type N-Channel MOSFET 50 V Enhancement, 3-Pin SC-70 DMN53D0LW-7
- DiodesZetex Single 1 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-23 ZXMN2A01E6TA
- DiodesZetex Isolated 2 Type N-Channel Small Signal 50 V Enhancement, 6-Pin SC-88
- DiodesZetex Isolated 2 Type N-Channel Small Signal 50 V Enhancement, 6-Pin SC-88 BSS138DW-7-F
- Nexperia Single Trench MOSFET 1 Type N-Channel MOSFET 60 V Enhancement, 6-Pin SC-88
