DiodesZetex Dual DMP Type P-Channel MOSFET, 3.1 A, 20 V Enhancement, 6-Pin UDFN-2020 DMP2045UFDB-7
- RS Stock No.:
- 222-2852
- Mfr. Part No.:
- DMP2045UFDB-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$15.15
(exc. GST)
$16.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,625 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.606 | $15.15 | - |
| 50 - 75 | $0.595 | $14.88 | 1% |
| 100 - 225 | $0.584 | $14.60 | 3% |
| 250 - 975 | $0.572 | $14.30 | 5% |
| 1000 + | $0.561 | $14.03 | 7% |
*price indicative
- RS Stock No.:
- 222-2852
- Mfr. Part No.:
- DMP2045UFDB-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.1A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | UDFN-2020 | |
| Series | DMP | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 0.09Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Typical Gate Charge Qg @ Vgs | 6.8nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.29W | |
| Forward Voltage Vf | -0.75V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q200, AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.1A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type UDFN-2020 | ||
Series DMP | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 0.09Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 8V | ||
Typical Gate Charge Qg @ Vgs 6.8nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.29W | ||
Forward Voltage Vf -0.75V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q200, AEC-Q101, AEC-Q100 | ||
Related links
- DiodesZetex Dual DMP Type P-Channel MOSFET 20 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex Dual DMP 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
- DiodesZetex Dual DMP 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin DI5060
- DiodesZetex Dual DMP 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin SOIC DMPH6050SSD-13
- DiodesZetex Dual DMP 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin DI5060 DMPH6050SPD-13
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 6-Pin UDFN-2020
- DiodesZetex Type N 4.6 A 6-Pin UDFN-2020
- DiodesZetex 2 Type P-Channel MOSFET 6-Pin UDFN-2020
