onsemi NTD24N06L N-Channel MOSFET, 24 A, 60 V Enhancement, 3-Pin TO-252 NTD24N06LT4G
- RS Stock No.:
- 688-9127
- Mfr. Part No.:
- NTD24N06LT4G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$7.51
(exc. GST)
$8.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 16 left, ready to ship from another location
- Plus 856 left, shipping from 27 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 624 | $3.755 | $7.51 |
| 626 - 1248 | $3.685 | $7.37 |
| 1250 + | $3.63 | $7.26 |
*price indicative
- RS Stock No.:
- 688-9127
- Mfr. Part No.:
- NTD24N06LT4G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | NTD24N06L | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -15V, +15V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.1V | |
| Maximum Power Dissipation Pd | 62.5W | |
| Typical Gate Charge Qg @ Vgs | 16nC | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.38mm | |
| Standards/Approvals | No | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series NTD24N06L | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -15V, +15V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.1V | ||
Maximum Power Dissipation Pd 62.5W | ||
Typical Gate Charge Qg @ Vgs 16nC | ||
Maximum Operating Temperature 175°C | ||
Height 2.38mm | ||
Standards/Approvals No | ||
Width 6.22mm | ||
Length 6.73mm | ||
Automotive Standard No | ||
N-Channel Power MOSFET, 60V, ON Semiconductor
MOSFET Transistors, ON Semiconductor
Related links
- onsemi NTD24N06L Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- STMicroelectronics STripFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD16NF06LT4
- STMicroelectronics STripFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD20NF06T4
- STMicroelectronics STripFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- STMicroelectronics STripFET Type N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD20NF06LT4
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 IRFR4620TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
