STMicroelectronics STripFET N-Channel MOSFET, 24 A, 60 V Enhancement, 3-Pin TO-252 STD16NF06LT4

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$12.64

(exc. GST)

$13.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 560 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$2.528$12.64

*price indicative

Packaging Options:
RS Stock No.:
760-9550
Mfr. Part No.:
STD16NF06LT4
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

60V

Series

STripFET

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

85mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-18V, +18V

Maximum Power Dissipation Pd

40W

Typical Gate Charge Qg @ Vgs

7.5nC

Forward Voltage Vf

1.5V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

6.2mm

Length

6.6mm

Height

2.4mm

Automotive Standard

No

N-Channel STripFET™, STMicroelectronics


MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy