Infineon HEXFET N-Channel MOSFET, 24 A, 200 V Enhancement, 3-Pin TO-252 IRFR4620TRLPBF
- RS Stock No.:
- 915-5023
- Mfr. Part No.:
- IRFR4620TRLPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$19.01
(exc. GST)
$20.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 60 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.901 | $19.01 |
*price indicative
- RS Stock No.:
- 915-5023
- Mfr. Part No.:
- IRFR4620TRLPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | HEXFET | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 78mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Maximum Power Dissipation Pd | 144W | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 7.49mm | |
| Height | 2.39mm | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series HEXFET | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 78mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Maximum Power Dissipation Pd 144W | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Width 7.49mm | ||
Height 2.39mm | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 200V Maximum Drain Source Voltage, 24A Maximum Continuous Drain Current - IRFR4620TRLPBF
Features and Benefits:
• 24A continuous drain current supports substantial load currents
• 78mΩ Rds(on) delivers low conduction losses
• 25nC typical gate charge allows fast gate switching
• 144W maximum power dissipation handles significant thermal load
Applications
• Ideal for motor-drive switching stages in industrial systems
• Used with battery-management circuits requiring 200V tolerance
• Can be used for synchronous rectification in power modules
What gate-drive considerations are required for rapid switching?
How does thermal management affect continuous operation at high currents?
What are the limits for gate and drain voltages to avoid damage?
How does the device behave in cold and hot environments?
Related links
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 200 V TO-263 IRFS4620TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 200 V TO-263
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IRFI1310NPBF
- Infineon BSC500N20NS3 G Type N-Channel MOSFET 200 V Enhancement, 8-Pin TDSON BSC500N20NS3GATMA1
- Infineon HEXFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- Infineon BSC500N20NS3 G Type N-Channel MOSFET 200 V Enhancement, 8-Pin TDSON
