onsemi N-Channel MOSFET, 24 A, 650 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 189-0263
- Mfr. Part No.:
- NTP150N65S3HF
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-0263
- Mfr. Part No.:
- NTP150N65S3HF
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 150mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 43nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 192W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Height | 16.3mm | |
| Length | 10.67mm | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 150mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 43nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 192W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Height 16.3mm | ||
Length 10.67mm | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
SUPERFET III MOSFET is ON Semiconductors brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SUPERFET III MOSFET is very suitable for the various power systems for miniaturization and higher efficiency. SUPERFET III FRFET MOSFETs optimized reverse recovery performance of body diode can remove additional component and improve system reliability.
700 V @ TJ = 150 °C
Ultra Low Gate Charge (Typ. Qg = 43 nC)
Low Effective Output Capacitance (Typ. Coss(eff.) = 400 pF)
Higher system reliability at low temperature operation
Excellent body diode performance (low Qrr, robust body diode)
Optimized Capacitance
Typ. RDS(on) = 121 mΩ
Lower switching loss
Lower switching loss
Higher system reliability in LLC and Phase shift full bridge circuit
Lower peak Vds and lower Vgs oscillation
Applications
Telecommunication
Cloud system
Industrial
End Products
Telecom power
Server power
EV charger
Solar / UPS
Related links
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 NTP150N65S3HF
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 NVB150N65S3F
- onsemi NTP125N Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- onsemi FCP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- onsemi FCP Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 FCP125N65S3R0
- onsemi NTP125N Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 NTP125N65S3H
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
