Infineon HEXFET N-Channel MOSFET, 24 A, 200 V Enhancement, 3-Pin TO-252 IRFR4620TRLPBF
- RS Stock No.:
- 165-8030
- Mfr. Part No.:
- IRFR4620TRLPBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$3,615.00
(exc. GST)
$3,978.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 June 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $1.205 | $3,615.00 |
| 15000 + | $1.085 | $3,255.00 |
*price indicative
- RS Stock No.:
- 165-8030
- Mfr. Part No.:
- IRFR4620TRLPBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | HEXFET | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 78mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 144W | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.73mm | |
| Standards/Approvals | No | |
| Width | 7.49mm | |
| Height | 2.39mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series HEXFET | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 78mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 144W | ||
Maximum Operating Temperature 175°C | ||
Length 6.73mm | ||
Standards/Approvals No | ||
Width 7.49mm | ||
Height 2.39mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Infineon HEXFET Series MOSFET, 200V Maximum Drain Source Voltage, 24A Maximum Continuous Drain Current - IRFR4620TRLPBF
Features and Benefits:
• 24A continuous drain current supports substantial load currents
• 78mΩ Rds(on) delivers low conduction losses
• 25nC typical gate charge allows fast gate switching
• 144W maximum power dissipation handles significant thermal load
Applications
• Ideal for motor-drive switching stages in industrial systems
• Used with battery-management circuits requiring 200V tolerance
• Can be used for synchronous rectification in power modules
What gate-drive considerations are required for rapid switching?
How does thermal management affect continuous operation at high currents?
What are the limits for gate and drain voltages to avoid damage?
How does the device behave in cold and hot environments?
Related links
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 IRFR4620TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 200 V TO-263 IRFS4620TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 200 V TO-263
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-252 IRFR220NTRLPBF
- Infineon AUIRFS Type N-Channel MOSFET 200 V, 3-Pin TO-252
- Infineon AUIRFS Type N-Channel MOSFET 200 V, 3-Pin TO-252 AUIRFR4620TRL
- Infineon HEXFET Type N-Channel MOSFET & Diode 150 V Enhancement, 3-Pin TO-252
