Infineon HEXFET N-Channel MOSFET, 25 A, 200 V Enhancement, 3-Pin TO-220

This image is representative of the product range

Get a bulk buy discount

Add 14 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$8.13

(exc. GST)

$8.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
  • Plus 1,310 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 12$4.065$8.13-
14 +$3.965$7.932%

*price indicative

RS Stock No.:
688-6973
Mfr. Part No.:
IRFB5620PBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

25A

Maximum Drain Source Voltage Vds

200V

Package Type

TO-220

Series

HEXFET

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

73mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

25nC

Maximum Power Dissipation Pd

14W

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Width

4.83mm

Height

9.02mm

Standards/Approvals

No

Length

10.67mm

Automotive Standard

No

Infineon HEXFET Series MOSFET, 200V Maximum Drain Source Voltage, 25A Maximum Continuous Drain Current - IRFB5620PBF


This MOSFET is a high-voltage, N-channel semiconductor switch designed for through-hole power applications. It operates as an enhancement-mode device suitable for switching and amplification tasks in demanding environments, and it is housed in a TO-220 package for straightforward mounting and heat-sinking.

Features and Benefits:


• 200V drain voltage supports high-voltage switching
• 25A continuous drain current enables robust load handling
• 73mΩ Rds(on) reduces conduction losses in power circuits
• 25nC gate charge allows controlled switching speeds
• 14W power dissipation permits moderate thermal loading
• Gate tolerance to 20V protects against overdrive events

Applications


• Suitable for high-voltage motor driver stages
• Ideal for switch-mode power supplies in industrial equipment
• Used for inverter-leg switching in power conversion
• Can be used for audio amplifier output stages
• Appropriate for general-purpose power switching on through-hole boards

What temperature extremes can it tolerate during operation?


It is specified to operate from -55°C up to 175°C, enabling use across extended thermal ranges.

How does the package affect mounting and thermal management?


The TO-220 through-hole package simplifies attachment to heatsinks and printed circuit boards for effective heat dissipation.

What gate voltage limits should be observed when driving it?


The maximum gate-to-source voltage rating is 20V, so gate drivers should remain within this threshold.

How does its channel type influence circuit design?


As an N-channel enhancement-mode device, it requires a positive gate-source voltage to conduct, which suits low-side and high-side switch topologies when driven appropriately.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy