Infineon HEXFET N-Channel MOSFET, 25 A, 200 V Enhancement, 3-Pin TO-220 IRFB5620PBF
- RS Stock No.:
- 124-9009
- Mfr. Part No.:
- IRFB5620PBF
- Brand:
- Infineon
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$108.80
(exc. GST)
$119.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,300 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $2.176 | $108.80 | - |
| 100 - 150 | $2.121 | $106.05 | 2% |
| 200 + | $2.089 | $104.45 | 3% |
*price indicative
- RS Stock No.:
- 124-9009
- Mfr. Part No.:
- IRFB5620PBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Series | HEXFET | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 73mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 25nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 14W | |
| Forward Voltage Vf | 1.3V | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.83mm | |
| Standards/Approvals | No | |
| Height | 9.02mm | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 200V | ||
Series HEXFET | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 73mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 25nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 14W | ||
Forward Voltage Vf 1.3V | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 175°C | ||
Width 4.83mm | ||
Standards/Approvals No | ||
Height 9.02mm | ||
Length 10.67mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
Infineon HEXFET Series MOSFET, 200V Maximum Drain Source Voltage, 25A Maximum Continuous Drain Current - IRFB5620PBF
Features and Benefits:
• 25A continuous drain current enables robust load handling
• 73mΩ Rds(on) reduces conduction losses in power circuits
• 25nC gate charge allows controlled switching speeds
• 14W power dissipation permits moderate thermal loading
• Gate tolerance to 20V protects against overdrive events
Applications
• Ideal for switch-mode power supplies in industrial equipment
• Used for inverter-leg switching in power conversion
• Can be used for audio amplifier output stages
• Appropriate for general-purpose power switching on through-hole boards
What temperature extremes can it tolerate during operation?
How does the package affect mounting and thermal management?
What gate voltage limits should be observed when driving it?
How does its channel type influence circuit design?
Related links
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 200 V TO-220
- Infineon HEXFET Type N-Channel MOSFET 200 V TO-220 IRFB4620PBF
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRFB38N20DPBF
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
