Infineon HEXFET N-Channel MOSFET, 18 A, 200 V Enhancement, 3-Pin TO-220 IRFB4020PBF
- RS Stock No.:
- 145-8608
- Mfr. Part No.:
- IRFB4020PBF
- Brand:
- Infineon
This image is representative of the product range
Add 250 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$89.65
(exc. GST)
$98.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 350 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $1.793 | $89.65 | - |
| 250 + | $1.615 | $80.75 | 9% |
*price indicative
- RS Stock No.:
- 145-8608
- Mfr. Part No.:
- IRFB4020PBF
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Maximum Power Dissipation Pd | 100W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.66mm | |
| Height | 9.02mm | |
| Standards/Approvals | No | |
| Width | 4.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Maximum Power Dissipation Pd 100W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 175°C | ||
Length 10.66mm | ||
Height 9.02mm | ||
Standards/Approvals No | ||
Width 4.82mm | ||
Automotive Standard No | ||
Infineon HEXFET Series MOSFET, 200V Maximum Drain Source Voltage, 18A Maximum Continuous Drain Current - IRFB4020PBF
Features and Benefits:
• 18A continuous drain current supports substantial load currents
• 100W power dissipation permits elevated power handling
• 100 mΩ Rds(on) minimises conduction losses under load
• 18 nC typical gate charge yields faster switching transitions
• 1.3V forward voltage lowers diode conduction drop during recovery
Applications
• Ideal for offline switch-mode power supplies
• Used with power converters requiring through-hole mounting
• Can be used for high-voltage relay and solenoid drivers
• Appropriate for laboratory prototypes and bench power experiments
What gate-voltage limits should designers observe for safe operation?
How does the device perform across temperature extremes?
What package considerations affect PCB layout and cooling?
How does the body diode influence switching-topology choice?
Related links
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRFB4020PBF
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRF640NPBF
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 IRFS4020TRLPBF
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-263 IRF640NSTRLPBF
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
