Infineon HEXFET N-Channel MOSFET, 26 A, 200 V Enhancement, 3-Pin TO-220 IRFI4227PBF
- RS Stock No.:
- 262-6756
- Mfr. Part No.:
- IRFI4227PBF
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 2000 units)*
$7,282.00
(exc. GST)
$8,010.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 2000 + | $3.641 | $7,282.00 |
*price indicative
- RS Stock No.:
- 262-6756
- Mfr. Part No.:
- IRFI4227PBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 26A | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | TO-220 | |
| Series | HEXFET | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.036Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 26A | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type TO-220 | ||
Series HEXFET | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.036Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon power MOSFET is specifically designed for sustain energy recovery and pass switch applications in plasma display panels. This MOSFET utilizes the latest processing techniques to achieve low on-resistance per silicon area and low EPULSE rating.
150 degree Celsius operating junction temperature
High repetitive peak current capability
Related links
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRFI4227PBF
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRFB5620PBF
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRFB260NPBF
