IXYS Linear N-Channel MOSFET, 46 A, 500 V Enhancement, 4-Pin SOT-227

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$99.48

(exc. GST)

$109.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$99.48
3 - 4$99.23
5 +$98.54

*price indicative

RS Stock No.:
686-7868
Mfr. Part No.:
IXTN46N50L
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

46A

Maximum Drain Source Voltage Vds

500V

Series

Linear

Package Type

SOT-227

Mount Type

Panel

Pin Count

4

Maximum Drain Source Resistance Rds

160mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.5V

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Power Dissipation Pd

700W

Typical Gate Charge Qg @ Vgs

260nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

25.07mm

Standards/Approvals

No

Length

38.2mm

Height

9.6mm

Automotive Standard

No

N-Channel Power MOSFET, IXYS Linear Series


N-Channel Power MOSFETs designed specifically for linear operation. These devices feature extended Forward Bias Safe Operating Area (FBSOA) for increased ruggedness and reliability.

MOSFET Transistors, IXYS


A wide range of advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy