IXYS Linear L2 N-Channel MOSFET, 178 A, 100 V Enhancement, 4-Pin SOT-227 IXTN200N10L2

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$84.91

(exc. GST)

$93.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$84.91-
3 - 4$83.231%
5 +$81.533%

*price indicative

RS Stock No.:
125-8048
Mfr. Part No.:
IXTN200N10L2
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

178A

Maximum Drain Source Voltage Vds

100V

Package Type

SOT-227

Series

Linear L2

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

11mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

540nC

Maximum Power Dissipation Pd

830W

Forward Voltage Vf

1.4V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Length

38.23mm

Width

25.07mm

Height

9.6mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
PH

N-Channel Power MOSFET, IXYS Linear Series


N-Channel Power MOSFETs designed specifically for linear operation. These devices feature extended Forward Bias Safe Operating Area (FBSOA) for increased ruggedness and reliability.

MOSFET Transistors, IXYS


A wide range of Advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy