IXYS Linear N-Channel MOSFET, 22 A, 1 kV Enhancement, 4-Pin SOT-227
- RS Stock No.:
- 686-7865
- Distrelec Article No.:
- 302-53-431
- Mfr. Part No.:
- IXTN22N100L
- Brand:
- IXYS
This image is representative of the product range
Add 3 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$96.94
(exc. GST)
$106.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 164 unit(s) ready to ship from another location
- Plus 51 unit(s) shipping from 24 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $96.94 | - |
| 3 - 4 | $96.09 | - |
| 5 + | $95.32 | 1% |
*price indicative
- RS Stock No.:
- 686-7865
- Distrelec Article No.:
- 302-53-431
- Mfr. Part No.:
- IXTN22N100L
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 22A | |
| Maximum Drain Source Voltage Vds | 1kV | |
| Package Type | SOT-227 | |
| Series | Linear | |
| Mount Type | Panel | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 270nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Power Dissipation Pd | 700W | |
| Maximum Operating Temperature | 150°C | |
| Width | 25.07mm | |
| Standards/Approvals | No | |
| Height | 9.6mm | |
| Length | 38.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 22A | ||
Maximum Drain Source Voltage Vds 1kV | ||
Package Type SOT-227 | ||
Series Linear | ||
Mount Type Panel | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 270nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Power Dissipation Pd 700W | ||
Maximum Operating Temperature 150°C | ||
Width 25.07mm | ||
Standards/Approvals No | ||
Height 9.6mm | ||
Length 38.2mm | ||
Automotive Standard No | ||
N-Channel Power MOSFET, IXYS Linear Series
MOSFET Transistors, IXYS
Related links
- IXYS Linear Type N-Channel MOSFET 1 kV Enhancement, 4-Pin SOT-227 IXTN22N100L
- IXYS Linear Type N-Channel MOSFET 500 V Enhancement, 4-Pin SOT-227
- IXYS Linear Type N-Channel MOSFET 500 V Enhancement, 4-Pin SOT-227
- IXYS Linear Type N-Channel MOSFET 500 V Enhancement, 4-Pin SOT-227 IXTN46N50L
- IXYS Linear Type N-Channel MOSFET 500 V Enhancement, 4-Pin SOT-227 IXTN62N50L
- IXYS Linear L2 Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-227
- IXYS Linear L2 Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-227 IXTN200N10L2
- IXYS HiperFET Type N-Channel MOSFET 1 kV Enhancement, 4-Pin SOT-227
