IXYS Linear N-Channel MOSFET, 62 A, 500 V Enhancement, 4-Pin SOT-227

Unavailable
RS will no longer stock this product.
RS Stock No.:
686-7862
Distrelec Article No.:
302-53-432
Mfr. Part No.:
IXTN62N50L
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

62A

Maximum Drain Source Voltage Vds

500V

Package Type

SOT-227

Series

Linear

Mount Type

Panel

Pin Count

4

Maximum Drain Source Resistance Rds

100mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.5V

Typical Gate Charge Qg @ Vgs

550nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Power Dissipation Pd

800W

Maximum Operating Temperature

150°C

Height

9.6mm

Width

25.42mm

Length

38.23mm

Standards/Approvals

No

Automotive Standard

No

N-Channel Power MOSFET, IXYS Linear Series


N-Channel Power MOSFETs designed specifically for linear operation. These devices feature extended Forward Bias Safe Operating Area (FBSOA) for increased ruggedness and reliability.

MOSFET Transistors, IXYS


A wide range of advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy