IXYS Single Linear 1 N-Channel MOSFET, 22 A, 1000 V Enhancement, 3-Pin TO-264 IXTK22N100L

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
686-7852
Mfr. Part No.:
IXTK22N100L
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

22A

Maximum Drain Source Voltage Vds

1000V

Series

Linear

Package Type

TO-264

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

600mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

700W

Maximum Gate Source Voltage Vgs

30, -30V

Maximum Operating Temperature

150°C

Transistor Configuration

Single

Length

19.96mm

Width

5.13mm

Height

26.16mm

Number of Elements per Chip

1

N-Channel Power MOSFET, IXYS Linear Series


N-Channel Power MOSFETs designed specifically for linear operation. These devices feature extended Forward Bias Safe Operating Area (FBSOA) for increased ruggedness and reliability.

MOSFET Transistors, IXYS


A wide range of Advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy