IXYS Single HiperFET, Polar 1 N-Channel MOSFET, 14 A, 600 V Enhancement, 3-Pin TO-247 IXFH14N60P

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
168-4483
Mfr. Part No.:
IXFH14N60P
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

14A

Maximum Drain Source Voltage Vds

600V

Series

HiperFET, Polar

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

550mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

38nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-30, +30V

Maximum Power Dissipation Pd

300W

Maximum Operating Temperature

150°C

Transistor Configuration

Single

Width

5.3mm

Length

16.26mm

Height

21.46mm

Number of Elements per Chip

1

N-channel Power MOSFET, IXYS HiperFET™ Polar™ Series


N-Channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™) from IXYS

MOSFET Transistors, IXYS


A wide range of advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy