IXYS Single Linear 1 N-Channel MOSFET, 22 A, 1000 V Enhancement, 3-Pin TO-264 IXTK22N100L
- RS Stock No.:
- 146-1713
- Mfr. Part No.:
- IXTK22N100L
- Brand:
- IXYS
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-1713
- Mfr. Part No.:
- IXTK22N100L
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 22A | |
| Maximum Drain Source Voltage Vds | 1000V | |
| Package Type | TO-264 | |
| Series | Linear | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 600mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 700W | |
| Maximum Gate Source Voltage Vgs | 30, -30V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Single | |
| Length | 19.96mm | |
| Width | 5.13mm | |
| Height | 26.16mm | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 22A | ||
Maximum Drain Source Voltage Vds 1000V | ||
Package Type TO-264 | ||
Series Linear | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 600mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 700W | ||
Maximum Gate Source Voltage Vgs 30, -30V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Single | ||
Length 19.96mm | ||
Width 5.13mm | ||
Height 26.16mm | ||
Number of Elements per Chip 1 | ||
N-Channel Power MOSFET, IXYS Linear Series
N-Channel Power MOSFETs designed specifically for linear operation. These devices feature extended Forward Bias Safe Operating Area (FBSOA) for increased ruggedness and reliability.
MOSFET Transistors, IXYS
A wide range of Advanced discrete Power MOSFET devices from IXYS
Related links
- IXYS Single Linear 1 Type N-Channel MOSFET 1000 V Enhancement, 3-Pin TO-264 IXTK22N100L
- IXYS Single HiperFET Type N-Channel MOSFET 1000 V Enhancement, 3-Pin TO-247 IXFH15N100Q3
- IXYS Single HiperFET 38 A 4-Pin SOT-227 IXFN44N100Q3
- IXYS Single X2-Class 1 Type N 12 A 3-Pin TO-247 IXTH12N65X2
- IXYS Single 1 Type N-Channel MOSFET 300 V Enhancement, 3-Pin PLUS247 IXFX120N30P3
- IXYS Single GigaMOS 132 A 24-Pin SMPD MMIX1F180N25T
- IXYS Single HiperFET 14 A 3-Pin TO-247 IXFH14N60P
- IXYS Single HiperFET 82 A 3-Pin PLUS264 IXFB82N60Q3
