N-Channel MOSFET, 11.6 A, 150 V, 3-Pin TO-220F onsemi FQPF16N15

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
671-5222P
Mfr. Part No.:
FQPF16N15
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

11.6 A

Maximum Drain Source Voltage

150 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

160 mΩ

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

53 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Width

4.7mm

Length

10.16mm

Number of Elements per Chip

1

Typical Gate Charge @ Vgs

23 nC @ 10 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Series

QFET

Minimum Operating Temperature

-55 °C

Height

9.19mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy