N-Channel MOSFET, 17 A, 650 V, 3-Pin TO-220F onsemi FCPF190N65S3R0L

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
178-4523P
Mfr. Part No.:
FCPF190N65S3R0L
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Maximum Continuous Drain Current

17 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220F

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

190 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

33 W

Transistor Configuration

Single

Maximum Gate Source Voltage

±30 V

Typical Gate Charge @ Vgs

33 nC @ 10 V

Number of Elements per Chip

1

Length

10.3mm

Width

4.6mm

Maximum Operating Temperature

+150 °C

Forward Diode Voltage

1.2V

Height

15.7mm

Minimum Operating Temperature

-55 °C

COO (Country of Origin):
CN
SUPERFET III MOSFET is ON Semiconductor’s brand−new high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SUPERFET III MOSFET Easy drive series helps manage EMI issues and allows for easier design implementation.

700 V @ TJ = 150 °C
Low Effective Output Capacitance (Typ. Coss(eff.) = 300 pF)
Ultra Low Gate Charge (Typ. Qg = 33 nC)
Optimized Capacitance
Typ. RDS(on) = 159 mΩ
Internal Gate Resistance: 0.5 Ω
Benefits:
Higher system reliability at low temperature operation
Low switching loss
Low switching loss
Lower peak Vds and lower Vgs oscillation
Applications:
Computing
Consumer
Industrial
End Products:
Notebook / Desktop computer / Game console
Telecom / Server
LCD / LED TV
LED Lighting / Ballast
Adapter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy