onsemi PowerTrench N-Channel MOSFET, 11.6 A, 30 V Enhancement, 8-Pin SOIC FDS8880
- RS Stock No.:
- 671-0728
- Mfr. Part No.:
- FDS8880
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 671-0728
- Mfr. Part No.:
- FDS8880
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 11.6A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SOIC | |
| Series | PowerTrench | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 10mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Power Dissipation Pd | 2.5W | |
| Maximum Operating Temperature | 150°C | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 11.6A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SOIC | ||
Series PowerTrench | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 10mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Power Dissipation Pd 2.5W | ||
Maximum Operating Temperature 150°C | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
PowerTrench® N-Channel MOSFET, 10A to 19.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
ON Semi offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
ON Semi MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.
Related links
- onsemi PowerTrench N-Channel MOSFET 30 V, 8-Pin SOIC FDS8880
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type N-Channel MOSFET 80 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type N-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type N-Channel MOSFET 100 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type N-Channel MOSFET 40 V Enhancement, 8-Pin SOIC
- onsemi PowerTrench Type N-Channel MOSFET 30 V Enhancement, 8-Pin SOIC
