onsemi QFET P-Channel MOSFET, 670 mA, 200 V, 3-Pin SOT-223 FQT3P20TF

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
671-1056
Mfr. Part No.:
FQT3P20TF
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

P

Maximum Continuous Drain Current

670 mA

Maximum Drain Source Voltage

200 V

Series

QFET

Package Type

SOT-223

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

2.7 Ω

Channel Mode

Enhancement

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

2.5 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Typical Gate Charge @ Vgs

6 nC @ 10 V

Transistor Material

Si

Number of Elements per Chip

1

Width

3.56mm

Maximum Operating Temperature

+150 °C

Length

6.5mm

Height

1.6mm

Minimum Operating Temperature

-55 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy