onsemi QFET P-Channel MOSFET, 5.7 A, 100 V, 3-Pin TO-220 FQP8P10
- RS Stock No.:
- 166-2169
- Mfr. Part No.:
- FQP8P10
- Brand:
- onsemi
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 166-2169
- Mfr. Part No.:
- FQP8P10
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | P | |
| Maximum Continuous Drain Current | 5.7 A | |
| Maximum Drain Source Voltage | 100 V | |
| Series | QFET | |
| Package Type | TO-220 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 530 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 2V | |
| Maximum Power Dissipation | 65 W | |
| Transistor Configuration | Single | |
| Maximum Gate Source Voltage | -30 V, +30 V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +175 °C | |
| Width | 4.7mm | |
| Typical Gate Charge @ Vgs | 12 nC @ 10 V | |
| Length | 10.67mm | |
| Transistor Material | Si | |
| Minimum Operating Temperature | -55 °C | |
| Height | 16.3mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type P | ||
Maximum Continuous Drain Current 5.7 A | ||
Maximum Drain Source Voltage 100 V | ||
Series QFET | ||
Package Type TO-220 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 530 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 2V | ||
Maximum Power Dissipation 65 W | ||
Transistor Configuration Single | ||
Maximum Gate Source Voltage -30 V, +30 V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +175 °C | ||
Width 4.7mm | ||
Typical Gate Charge @ Vgs 12 nC @ 10 V | ||
Length 10.67mm | ||
Transistor Material Si | ||
Minimum Operating Temperature -55 °C | ||
Height 16.3mm | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- onsemi QFET P-Channel MOSFET 250 V, 3-Pin TO-220F FQPF9P25
- onsemi QFET P-Channel MOSFET 200 V, 3-Pin SOT-223 FQT3P20TF
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 FQPF47P06
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-220 FQP47P06
- onsemi QFET Type P-Channel MOSFET 500 V Enhancement, 3-Pin TO-252 FQD3P50TM
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 FQD11P06TM
- onsemi QFET Type P-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 FQD17P06TM
- onsemi QFET Type P-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
