onsemi QFET N-Channel MOSFET, 850 mA, 200 V Enhancement, 4-Pin SOT-223 FQT4N20LTF
- RS Stock No.:
- 671-1065
- Mfr. Part No.:
- FQT4N20LTF
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$8.12
(exc. GST)
$8.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,550 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.624 | $8.12 |
*price indicative
- RS Stock No.:
- 671-1065
- Mfr. Part No.:
- FQT4N20LTF
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 850mA | |
| Maximum Drain Source Voltage Vds | 200V | |
| Package Type | SOT-223 | |
| Series | QFET | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 1.35Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 4nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.2W | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.5mm | |
| Height | 1.6mm | |
| Width | 3.56mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 850mA | ||
Maximum Drain Source Voltage Vds 200V | ||
Package Type SOT-223 | ||
Series QFET | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 1.35Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 4nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.2W | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Length 6.5mm | ||
Height 1.6mm | ||
Width 3.56mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
QFET® N-Channel MOSFET, up to 5.9A, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi QFET Type N-Channel MOSFET 200 V Enhancement, 4-Pin SOT-223
- onsemi QFET Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- onsemi QFET Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FQT7N10LTF
- onsemi QFET P-Channel MOSFET 200 V, 3-Pin SOT-223 FQT3P20TF
- onsemi QFET Type P-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- onsemi QFET Type P-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FQT5P10TF
- Infineon SIPMOS Type N-Channel MOSFET 200 V Enhancement, 4-Pin SOT-223 BSP297H6327XTSA1
- Infineon SIPMOS Type N-Channel MOSFET 200 V Enhancement, 4-Pin SOT-223
