onsemi QFET Type P-Channel MOSFET, 1 A, 100 V Enhancement, 4-Pin SOT-223
- RS Stock No.:
- 124-1723
- Mfr. Part No.:
- FQT5P10TF
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$1,628.00
(exc. GST)
$1,792.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 12,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.407 | $1,628.00 |
| 8000 - 12000 | $0.397 | $1,588.00 |
| 16000 + | $0.39 | $1,560.00 |
*price indicative
- RS Stock No.:
- 124-1723
- Mfr. Part No.:
- FQT5P10TF
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 1A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | SOT-223 | |
| Series | QFET | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 1.05Ω | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | -4V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 6.3nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 3.56mm | |
| Height | 1.6mm | |
| Length | 6.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 1A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type SOT-223 | ||
Series QFET | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 1.05Ω | ||
Channel Mode Enhancement | ||
Forward Voltage Vf -4V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 6.3nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 3.56mm | ||
Height 1.6mm | ||
Length 6.5mm | ||
Automotive Standard No | ||
QFET® P-Channel MOSFET, Fairchild Semiconductor
MOSFET Transistors, ON Semi
Related links
- onsemi QFET Type P-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FQT5P10TF
- onsemi QFET Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- onsemi QFET Type N-Channel MOSFET 200 V Enhancement, 4-Pin SOT-223
- onsemi QFET Type N-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 FQT7N10LTF
- onsemi QFET Type N-Channel MOSFET 200 V Enhancement, 4-Pin SOT-223 FQT4N20LTF
- Infineon SIPMOS Type P-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223 BSP322PH6327XTSA1
- Infineon SIPMOS Type P-Channel MOSFET 100 V Enhancement, 4-Pin SOT-223
- onsemi QFET Type P-Channel MOSFET 250 V Enhancement, 3-Pin TO-3PN
